White 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-05-W9-D

DigiKey Part Number
0430300040-05-W9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-05-W9-D
Description
5" PRE-CRIMP A1857/19 WH001 WHIT
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,67300 Kč326,73 Kč
3030,23000 Kč906,90 Kč
5029,15780 Kč1 457,89 Kč
10027,76570 Kč2 776,57 Kč
25026,02576 Kč6 506,44 Kč
50024,78310 Kč12 391,55 Kč
1 00023,60049 Kč23 600,49 Kč
2 50022,12366 Kč55 309,15 Kč
5 00021,06847 Kč105 342,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,67300 Kč
Unit Price with VAT:39,53433 Kč