0430300003-xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-05-L9-D

DigiKey Part Number
0430300040-05-L9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-05-L9-D
Description
5" PRE-CRIMP A1857/19 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,41100 Kč324,11 Kč
3029,98833 Kč899,65 Kč
5028,92460 Kč1 446,23 Kč
10027,54350 Kč2 754,35 Kč
25025,81752 Kč6 454,38 Kč
50024,58482 Kč12 292,41 Kč
1 00023,41167 Kč23 411,67 Kč
2 50021,94666 Kč54 866,65 Kč
5 00020,89991 Kč104 499,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,41100 Kč
Unit Price with VAT:39,21731 Kč