
0430300040-05-G9-D | |
|---|---|
DigiKey Part Number | 0430300040-05-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-05-G9-D |
Description | 5" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,75400 Kč | 327,54 Kč |
| 30 | 30,30500 Kč | 909,15 Kč |
| 50 | 29,23000 Kč | 1 461,50 Kč |
| 100 | 27,83440 Kč | 2 783,44 Kč |
| 250 | 26,09020 Kč | 6 522,55 Kč |
| 500 | 24,84448 Kč | 12 422,24 Kč |
| 1 000 | 23,65894 Kč | 23 658,94 Kč |
| 2 500 | 22,17845 Kč | 55 446,13 Kč |
| 5 000 | 21,12064 Kč | 105 603,20 Kč |
| Unit Price without VAT: | 32,75400 Kč |
|---|---|
| Unit Price with VAT: | 39,63234 Kč |

