
0430300040-04-W9-D | |
|---|---|
DigiKey Part Number | 0430300040-04-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-04-W9-D |
Description | 4" PRE-CRIMP A1857/19 WH001 WHIT |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,66200 Kč | 316,62 Kč |
| 30 | 29,29400 Kč | 878,82 Kč |
| 50 | 28,25380 Kč | 1 412,69 Kč |
| 100 | 26,90400 Kč | 2 690,40 Kč |
| 250 | 25,21848 Kč | 6 304,62 Kč |
| 500 | 24,01408 Kč | 12 007,04 Kč |
| 1 000 | 22,86801 Kč | 22 868,01 Kč |
| 2 500 | 21,43690 Kč | 53 592,25 Kč |
| 5 000 | 20,41469 Kč | 102 073,45 Kč |
| Unit Price without VAT: | 31,66200 Kč |
|---|---|
| Unit Price with VAT: | 38,31102 Kč |

