
0430300040-04-L9-D | |
|---|---|
DigiKey Part Number | 0430300040-04-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-04-L9-D |
Description | 4" PRE-CRIMP A1857/19 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,99600 Kč | 319,96 Kč |
| 30 | 29,60333 Kč | 888,10 Kč |
| 50 | 28,55220 Kč | 1 427,61 Kč |
| 100 | 27,18820 Kč | 2 718,82 Kč |
| 250 | 25,48480 Kč | 6 371,20 Kč |
| 500 | 24,26770 Kč | 12 133,85 Kč |
| 1 000 | 23,10953 Kč | 23 109,53 Kč |
| 2 500 | 21,66331 Kč | 54 158,28 Kč |
| 5 000 | 20,63031 Kč | 103 151,55 Kč |
| Unit Price without VAT: | 31,99600 Kč |
|---|---|
| Unit Price with VAT: | 38,71516 Kč |

