
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,17400 Kč | 221,74 Kč |
| 30 | 20,50800 Kč | 615,24 Kč |
| 50 | 19,78020 Kč | 989,01 Kč |
| 100 | 18,83520 Kč | 1 883,52 Kč |
| 250 | 17,65428 Kč | 4 413,57 Kč |
| 500 | 16,81100 Kč | 8 405,50 Kč |
| 1 000 | 16,00867 Kč | 16 008,67 Kč |
| 2 500 | 15,00643 Kč | 37 516,07 Kč |
| 5 000 | 14,29061 Kč | 71 453,05 Kč |
| Unit Price without VAT: | 22,17400 Kč |
|---|---|
| Unit Price with VAT: | 26,83054 Kč |

