Brown 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-03-N9-D

DigiKey Part Number
0430300040-03-N9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-03-N9-D
Description
3" PRE-CRIMP A1857/19 BR001 BROW
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,23800 Kč312,38 Kč
3028,89467 Kč866,84 Kč
5027,87440 Kč1 393,72 Kč
10026,53980 Kč2 653,98 Kč
25024,87772 Kč6 219,43 Kč
50023,68968 Kč11 844,84 Kč
1 00022,55907 Kč22 559,07 Kč
2 50021,14725 Kč52 868,12 Kč
5 00020,13879 Kč100 693,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,23800 Kč
Unit Price with VAT:37,79798 Kč