
0430300040-03-G9-D | |
|---|---|
DigiKey Part Number | 0430300040-03-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-03-G9-D |
Description | 3" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,23800 Kč | 312,38 Kč |
| 30 | 28,89467 Kč | 866,84 Kč |
| 50 | 27,87440 Kč | 1 393,72 Kč |
| 100 | 26,53980 Kč | 2 653,98 Kč |
| 250 | 24,87772 Kč | 6 219,43 Kč |
| 500 | 23,68968 Kč | 11 844,84 Kč |
| 1 000 | 22,55907 Kč | 22 559,07 Kč |
| 2 500 | 21,14725 Kč | 52 868,12 Kč |
| 5 000 | 20,13879 Kč | 100 693,95 Kč |
| Unit Price without VAT: | 31,23800 Kč |
|---|---|
| Unit Price with VAT: | 37,79798 Kč |

