
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,38400 Kč | 303,84 Kč |
| 30 | 28,12333 Kč | 843,70 Kč |
| 50 | 27,12520 Kč | 1 356,26 Kč |
| 100 | 25,82750 Kč | 2 582,75 Kč |
| 250 | 24,20900 Kč | 6 052,25 Kč |
| 500 | 23,05328 Kč | 11 526,64 Kč |
| 1 000 | 21,95278 Kč | 21 952,78 Kč |
| 2 500 | 20,57905 Kč | 51 447,62 Kč |
| 5 000 | 19,59756 Kč | 97 987,80 Kč |
| Unit Price without VAT: | 30,38400 Kč |
|---|---|
| Unit Price with VAT: | 36,76464 Kč |

