0430300002-xx-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-12-W9-D

DigiKey Part Number
0430300039-12-W9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-12-W9-D
Description
12" PRE-CRIMP A1857/19 WH001 WHI
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,14100 Kč331,41 Kč
3030,66167 Kč919,85 Kč
5029,57860 Kč1 478,93 Kč
10028,16420 Kč2 816,42 Kč
25026,39912 Kč6 599,78 Kč
50025,13848 Kč12 569,24 Kč
1 00023,93846 Kč23 938,46 Kč
2 50022,44049 Kč56 101,22 Kč
5 00021,37037 Kč106 851,85 Kč
Manufacturers Standard Package
Unit Price without VAT:33,14100 Kč
Unit Price with VAT:40,10061 Kč