
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,05900 Kč | 260,59 Kč |
| 30 | 24,10567 Kč | 723,17 Kč |
| 50 | 23,24900 Kč | 1 162,45 Kč |
| 100 | 22,13820 Kč | 2 213,82 Kč |
| 250 | 20,75024 Kč | 5 187,56 Kč |
| 500 | 19,75954 Kč | 9 879,77 Kč |
| 1 000 | 18,81631 Kč | 18 816,31 Kč |
| 2 500 | 17,63874 Kč | 44 096,85 Kč |
| 5 000 | 16,79739 Kč | 83 986,95 Kč |
| Unit Price without VAT: | 26,05900 Kč |
|---|---|
| Unit Price with VAT: | 31,53139 Kč |

