0430300003-xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-12-L9-D

DigiKey Part Number
0430300039-12-L9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-12-L9-D
Description
12" PRE-CRIMP A1857/19 BL001 BLU
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,49100 Kč334,91 Kč
3030,98567 Kč929,57 Kč
5029,89100 Kč1 494,55 Kč
10028,46170 Kč2 846,17 Kč
25026,67792 Kč6 669,48 Kč
50025,40398 Kč12 701,99 Kč
1 00024,19129 Kč24 191,29 Kč
2 50022,67750 Kč56 693,75 Kč
5 00021,59608 Kč107 980,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,49100 Kč
Unit Price with VAT:40,52411 Kč