White 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-11-W9-D

DigiKey Part Number
0430300039-11-W9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-11-W9-D
Description
11" PRE-CRIMP A1857/19 WH001 WHI
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,65200 Kč326,52 Kč
3030,20900 Kč906,27 Kč
5029,14100 Kč1 457,05 Kč
10027,74680 Kč2 774,68 Kč
25026,00896 Kč6 502,24 Kč
50024,76672 Kč12 383,36 Kč
1 00023,58474 Kč23 584,74 Kč
2 50022,10888 Kč55 272,20 Kč
5 00021,05461 Kč105 273,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,65200 Kč
Unit Price with VAT:39,50892 Kč