
0430300039-11-N9-D | |
|---|---|
DigiKey Part Number | 0430300039-11-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-11-N9-D |
Description | 11" PRE-CRIMP A1857/19 BR001 BRO |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,39100 Kč | 323,91 Kč |
| 30 | 29,96733 Kč | 899,02 Kč |
| 50 | 28,90780 Kč | 1 445,39 Kč |
| 100 | 27,52480 Kč | 2 752,48 Kč |
| 250 | 25,80088 Kč | 6 450,22 Kč |
| 500 | 24,56856 Kč | 12 284,28 Kč |
| 1 000 | 23,39605 Kč | 23 396,05 Kč |
| 2 500 | 21,93199 Kč | 54 829,97 Kč |
| 5 000 | 20,88616 Kč | 104 430,80 Kč |
| Unit Price without VAT: | 32,39100 Kč |
|---|---|
| Unit Price with VAT: | 39,19311 Kč |

