
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,43000 Kč | 324,30 Kč |
| 30 | 30,00400 Kč | 900,12 Kč |
| 50 | 28,94320 Kč | 1 447,16 Kč |
| 100 | 27,55850 Kč | 2 755,85 Kč |
| 250 | 25,83244 Kč | 6 458,11 Kč |
| 500 | 24,59864 Kč | 12 299,32 Kč |
| 1 000 | 23,42469 Kč | 23 424,69 Kč |
| 2 500 | 21,95884 Kč | 54 897,10 Kč |
| 5 000 | 20,91173 Kč | 104 558,65 Kč |
| Unit Price without VAT: | 32,43000 Kč |
|---|---|
| Unit Price with VAT: | 39,24030 Kč |

