
0430300039-10-W9-D | |
|---|---|
DigiKey Part Number | 0430300039-10-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-10-W9-D |
Description | 10" PRE-CRIMP A1857/19 WH001 WHI |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,97500 Kč | 319,75 Kč |
| 30 | 29,58233 Kč | 887,47 Kč |
| 50 | 28,53540 Kč | 1 426,77 Kč |
| 100 | 27,16920 Kč | 2 716,92 Kč |
| 250 | 25,46712 Kč | 6 366,78 Kč |
| 500 | 24,25128 Kč | 12 125,64 Kč |
| 1 000 | 23,09374 Kč | 23 093,74 Kč |
| 2 500 | 21,64858 Kč | 54 121,45 Kč |
| 5 000 | 20,61620 Kč | 103 081,00 Kč |
| Unit Price without VAT: | 31,97500 Kč |
|---|---|
| Unit Price with VAT: | 38,68975 Kč |

