
0430300039-10-N9-D | |
|---|---|
DigiKey Part Number | 0430300039-10-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-10-N9-D |
Description | 10" PRE-CRIMP A1857/19 BR001 BRO |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,64100 Kč | 316,41 Kč |
| 30 | 29,27300 Kč | 878,19 Kč |
| 50 | 28,23720 Kč | 1 411,86 Kč |
| 100 | 26,88530 Kč | 2 688,53 Kč |
| 250 | 25,20096 Kč | 6 300,24 Kč |
| 500 | 23,99782 Kč | 11 998,91 Kč |
| 1 000 | 22,85238 Kč | 22 852,38 Kč |
| 2 500 | 21,42232 Kč | 53 555,80 Kč |
| 5 000 | 20,40074 Kč | 102 003,70 Kč |
| Unit Price without VAT: | 31,64100 Kč |
|---|---|
| Unit Price with VAT: | 38,28561 Kč |

