0430300002-xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-10-A9-D

DigiKey Part Number
0430300039-10-A9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-10-A9-D
Description
10" PRE-CRIMP A1857/19 OR001 ORA
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,97500 Kč319,75 Kč
3029,58233 Kč887,47 Kč
5028,53540 Kč1 426,77 Kč
10027,16920 Kč2 716,92 Kč
25025,46712 Kč6 366,78 Kč
50024,25128 Kč12 125,64 Kč
1 00023,09374 Kč23 093,74 Kč
2 50021,64858 Kč54 121,45 Kč
5 00020,61620 Kč103 081,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,97500 Kč
Unit Price with VAT:38,68975 Kč