
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,36300 Kč | 303,63 Kč |
| 30 | 28,10233 Kč | 843,07 Kč |
| 50 | 27,10420 Kč | 1 355,21 Kč |
| 100 | 25,80860 Kč | 2 580,86 Kč |
| 250 | 24,19220 Kč | 6 048,05 Kč |
| 500 | 23,03648 Kč | 11 518,24 Kč |
| 1 000 | 21,93724 Kč | 21 937,24 Kč |
| 2 500 | 20,56426 Kč | 51 410,65 Kč |
| 5 000 | 19,58349 Kč | 97 917,45 Kč |
| Unit Price without VAT: | 30,36300 Kč |
|---|---|
| Unit Price with VAT: | 36,73923 Kč |

