Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-08-G9

DigiKey Part Number
0430300039-08-G9-ND
Manufacturer
Manufacturer Product Number
0430300039-08-G9
Description
8" PRE-CRIMP A1857/19 GR001 GREE
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Discontinued at DigiKey
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,77400 Kč227,74 Kč
3021,07800 Kč632,34 Kč
5020,33000 Kč1 016,50 Kč
10019,36020 Kč1 936,02 Kč
25018,14596 Kč4 536,49 Kč
50017,27962 Kč8 639,81 Kč
1 00016,45457 Kč16 454,57 Kč
2 50015,42456 Kč38 561,40 Kč
5 00014,68886 Kč73 444,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,77400 Kč
Unit Price with VAT:27,55654 Kč
Assembly Component