
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,85100 Kč | 288,51 Kč |
| 30 | 26,68833 Kč | 800,65 Kč |
| 50 | 25,73940 Kč | 1 286,97 Kč |
| 100 | 24,50890 Kč | 2 450,89 Kč |
| 250 | 22,97348 Kč | 5 743,37 Kč |
| 500 | 21,87698 Kč | 10 938,49 Kč |
| 1 000 | 20,83254 Kč | 20 832,54 Kč |
| 2 500 | 19,52881 Kč | 48 822,03 Kč |
| 5 000 | 18,59742 Kč | 92 987,10 Kč |
| Unit Price without VAT: | 28,85100 Kč |
|---|---|
| Unit Price with VAT: | 34,90971 Kč |

