
0430300039-06-B9 | |
|---|---|
DigiKey Part Number | 0430300039-06-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-06-B9 |
Description | 6" PRE-CRIMP A1857/19 BK001 BLAC |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,42900 Kč | 214,29 Kč |
| 30 | 19,82200 Kč | 594,66 Kč |
| 50 | 19,11760 Kč | 955,88 Kč |
| 100 | 18,20190 Kč | 1 820,19 Kč |
| 250 | 17,06060 Kč | 4 265,15 Kč |
| 500 | 16,24596 Kč | 8 122,98 Kč |
| 1 000 | 15,47007 Kč | 15 470,07 Kč |
| 2 500 | 14,50185 Kč | 36 254,62 Kč |
| 5 000 | 13,81006 Kč | 69 050,30 Kč |
| Unit Price without VAT: | 21,42900 Kč |
|---|---|
| Unit Price with VAT: | 25,92909 Kč |

