
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,57800 Kč | 205,78 Kč |
| 30 | 19,03833 Kč | 571,15 Kč |
| 50 | 18,36480 Kč | 918,24 Kč |
| 100 | 17,48500 Kč | 1 748,50 Kč |
| 250 | 16,38936 Kč | 4 097,34 Kč |
| 500 | 15,60656 Kč | 7 803,28 Kč |
| 1 000 | 14,86133 Kč | 14 861,33 Kč |
| 2 500 | 13,93116 Kč | 34 827,90 Kč |
| 5 000 | 13,26662 Kč | 66 333,10 Kč |
| Unit Price without VAT: | 20,57800 Kč |
|---|---|
| Unit Price with VAT: | 24,89938 Kč |

