
0430300039-05-G9 | |
|---|---|
DigiKey Part Number | 0430300039-05-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-05-G9 |
Description | 5" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,62900 Kč | 206,29 Kč |
| 30 | 19,08533 Kč | 572,56 Kč |
| 50 | 18,41040 Kč | 920,52 Kč |
| 100 | 17,52830 Kč | 1 752,83 Kč |
| 250 | 16,42996 Kč | 4 107,49 Kč |
| 500 | 15,64520 Kč | 7 822,60 Kč |
| 1 000 | 14,89814 Kč | 14 898,14 Kč |
| 2 500 | 13,96566 Kč | 34 914,15 Kč |
| 5 000 | 13,29947 Kč | 66 497,35 Kč |
| Unit Price without VAT: | 20,62900 Kč |
|---|---|
| Unit Price with VAT: | 24,96109 Kč |

