
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,07400 Kč | 280,74 Kč |
| 30 | 25,97467 Kč | 779,24 Kč |
| 50 | 25,05480 Kč | 1 252,74 Kč |
| 100 | 23,85790 Kč | 2 385,79 Kč |
| 250 | 22,36288 Kč | 5 590,72 Kč |
| 500 | 21,29450 Kč | 10 647,25 Kč |
| 1 000 | 20,27819 Kč | 20 278,19 Kč |
| 2 500 | 19,00907 Kč | 47 522,68 Kč |
| 5 000 | 18,10246 Kč | 90 512,30 Kč |
| Unit Price without VAT: | 28,07400 Kč |
|---|---|
| Unit Price with VAT: | 33,96954 Kč |

