
0430300039-05-B9-D | |
|---|---|
DigiKey Part Number | 0430300039-05-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-05-B9-D |
Description | 5" PRE-CRIMP A1857/19 BK001 BLAC |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,14400 Kč | 281,44 Kč |
| 30 | 26,03900 Kč | 781,17 Kč |
| 50 | 25,11680 Kč | 1 255,84 Kč |
| 100 | 23,91700 Kč | 2 391,70 Kč |
| 250 | 22,41824 Kč | 5 604,56 Kč |
| 500 | 21,34722 Kč | 10 673,61 Kč |
| 1 000 | 20,32841 Kč | 20 328,41 Kč |
| 2 500 | 19,05614 Kč | 47 640,35 Kč |
| 5 000 | 18,14729 Kč | 90 736,45 Kč |
| Unit Price without VAT: | 28,14400 Kč |
|---|---|
| Unit Price with VAT: | 34,05424 Kč |

