
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,54100 Kč | 265,41 Kč |
| 30 | 24,55367 Kč | 736,61 Kč |
| 50 | 23,68160 Kč | 1 184,08 Kč |
| 100 | 22,54770 Kč | 2 254,77 Kč |
| 250 | 21,13492 Kč | 5 283,73 Kč |
| 500 | 20,12574 Kč | 10 062,87 Kč |
| 1 000 | 19,16487 Kč | 19 164,87 Kč |
| 2 500 | 17,96530 Kč | 44 913,25 Kč |
| 5 000 | 17,10850 Kč | 85 542,50 Kč |
| Unit Price without VAT: | 26,54100 Kč |
|---|---|
| Unit Price with VAT: | 32,11461 Kč |

