
0430300039-03-A9-D | |
|---|---|
DigiKey Part Number | 0430300039-03-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-03-A9-D |
Description | 3" PRE-CRIMP A1857/19 OR001 ORAN |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,60700 Kč | 266,07 Kč |
| 30 | 24,61433 Kč | 738,43 Kč |
| 50 | 23,74020 Kč | 1 187,01 Kč |
| 100 | 22,60350 Kč | 2 260,35 Kč |
| 250 | 21,18724 Kč | 5 296,81 Kč |
| 500 | 20,17558 Kč | 10 087,79 Kč |
| 1 000 | 19,21234 Kč | 19 212,34 Kč |
| 2 500 | 18,00979 Kč | 45 024,47 Kč |
| 5 000 | 17,15087 Kč | 85 754,35 Kč |
| Unit Price without VAT: | 26,60700 Kč |
|---|---|
| Unit Price with VAT: | 32,19447 Kč |

