
0430300039-02-W9-D | |
|---|---|
DigiKey Part Number | 0430300039-02-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-02-W9-D |
Description | 2" PRE-CRIMP A1857/19 WH001 WHIT |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,82800 Kč | 258,28 Kč |
| 30 | 23,89167 Kč | 716,75 Kč |
| 50 | 23,04560 Kč | 1 152,28 Kč |
| 100 | 21,94460 Kč | 2 194,46 Kč |
| 250 | 20,56920 Kč | 5 142,30 Kč |
| 500 | 19,58702 Kč | 9 793,51 Kč |
| 1 000 | 18,65198 Kč | 18 651,98 Kč |
| 2 500 | 17,48455 Kč | 43 711,38 Kč |
| 5 000 | 16,65059 Kč | 83 252,95 Kč |
| Unit Price without VAT: | 25,82800 Kč |
|---|---|
| Unit Price with VAT: | 31,25188 Kč |

