Green 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-02-G9-D

DigiKey Part Number
0430300039-02-G9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-02-G9-D
Description
2" PRE-CRIMP A1857/19 GR001 GREE
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,59000 Kč255,90 Kč
3023,67100 Kč710,13 Kč
5022,83260 Kč1 141,63 Kč
10021,74190 Kč2 174,19 Kč
25020,37916 Kč5 094,79 Kč
50019,40604 Kč9 703,02 Kč
1 00018,47964 Kč18 479,64 Kč
2 50017,32300 Kč43 307,50 Kč
5 00016,49674 Kč82 483,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,59000 Kč
Unit Price with VAT:30,96390 Kč
Assembly Component