Red 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-11-R9-D

DigiKey Part Number
0430300038-11-R9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-11-R9-D
Description
11" PRE-CRIMP A1857/19 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,48800 Kč274,88 Kč
3025,42967 Kč762,89 Kč
5024,52600 Kč1 226,30 Kč
10023,35610 Kč2 335,61 Kč
25021,89160 Kč5 472,90 Kč
50020,84674 Kč10 423,37 Kč
1 00019,85152 Kč19 851,52 Kč
2 50018,60911 Kč46 522,78 Kč
5 00017,72163 Kč88 608,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,48800 Kč
Unit Price with VAT:33,26048 Kč
Assembly Component