
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,58700 Kč | 225,87 Kč |
| 30 | 20,89033 Kč | 626,71 Kč |
| 50 | 20,15060 Kč | 1 007,53 Kč |
| 100 | 19,18710 Kč | 1 918,71 Kč |
| 250 | 17,98412 Kč | 4 496,03 Kč |
| 500 | 17,12486 Kč | 8 562,43 Kč |
| 1 000 | 16,30754 Kč | 16 307,54 Kč |
| 2 500 | 15,28675 Kč | 38 216,88 Kč |
| 5 000 | 14,55756 Kč | 72 787,80 Kč |
| Unit Price without VAT: | 22,58700 Kč |
|---|---|
| Unit Price with VAT: | 27,33027 Kč |

