
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,74400 Kč | 277,44 Kč |
| 30 | 25,66700 Kč | 770,01 Kč |
| 50 | 24,75480 Kč | 1 237,74 Kč |
| 100 | 23,57390 Kč | 2 357,39 Kč |
| 250 | 22,09576 Kč | 5 523,94 Kč |
| 500 | 21,04116 Kč | 10 520,58 Kč |
| 1 000 | 20,03665 Kč | 20 036,65 Kč |
| 2 500 | 18,78266 Kč | 46 956,65 Kč |
| 5 000 | 17,88690 Kč | 89 434,50 Kč |
| Unit Price without VAT: | 27,74400 Kč |
|---|---|
| Unit Price with VAT: | 33,57024 Kč |


