
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,89800 Kč | 268,98 Kč |
| 30 | 24,88967 Kč | 746,69 Kč |
| 50 | 24,00920 Kč | 1 200,46 Kč |
| 100 | 22,86050 Kč | 2 286,05 Kč |
| 250 | 21,42804 Kč | 5 357,01 Kč |
| 500 | 20,40460 Kč | 10 202,30 Kč |
| 1 000 | 19,43050 Kč | 19 430,50 Kč |
| 2 500 | 18,21434 Kč | 45 535,85 Kč |
| 5 000 | 17,34569 Kč | 86 728,45 Kč |
| Unit Price without VAT: | 26,89800 Kč |
|---|---|
| Unit Price with VAT: | 32,54658 Kč |


