
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,79400 Kč | 217,94 Kč |
| 30 | 20,16733 Kč | 605,02 Kč |
| 50 | 19,45400 Kč | 972,70 Kč |
| 100 | 18,52390 Kč | 1 852,39 Kč |
| 250 | 17,36264 Kč | 4 340,66 Kč |
| 500 | 16,53340 Kč | 8 266,70 Kč |
| 1 000 | 15,74403 Kč | 15 744,03 Kč |
| 2 500 | 14,75869 Kč | 36 896,72 Kč |
| 5 000 | 14,05460 Kč | 70 273,00 Kč |
| Unit Price without VAT: | 21,79400 Kč |
|---|---|
| Unit Price with VAT: | 26,37074 Kč |


