Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-08-Y9

DigiKey Part Number
0430300038-08-Y9-ND
Manufacturer
Manufacturer Product Number
0430300038-08-Y9
Description
8" PRE-CRIMP A1857/19 YL001 YELL
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,36800 Kč203,68 Kč
3018,84933 Kč565,48 Kč
5018,18000 Kč909,00 Kč
10017,30870 Kč1 730,87 Kč
25016,22388 Kč4 055,97 Kč
50015,44906 Kč7 724,53 Kč
1 00014,71141 Kč14 711,41 Kč
2 50013,79056 Kč34 476,40 Kč
5 00013,13270 Kč65 663,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,36800 Kč
Unit Price with VAT:24,64528 Kč