Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-08-L9

DigiKey Part Number
0430300038-08-L9-ND
Manufacturer
Manufacturer Product Number
0430300038-08-L9
Description
8" PRE-CRIMP A1857/19 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,23000 Kč202,30 Kč
3018,72133 Kč561,64 Kč
5018,05660 Kč902,83 Kč
10017,19120 Kč1 719,12 Kč
25016,11380 Kč4 028,45 Kč
50015,34422 Kč7 672,11 Kč
1 00014,61157 Kč14 611,57 Kč
2 50013,69698 Kč34 242,45 Kč
5 00013,04357 Kč65 217,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč
Assembly Component