0430300038-02-R9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-06-R9-D

DigiKey Part Number
0430300038-06-R9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-06-R9-D
Description
6" PRE-CRIMP A1857/19 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,85000 Kč238,50 Kč
3022,07433 Kč662,23 Kč
5021,29000 Kč1 064,50 Kč
10020,27330 Kč2 027,33 Kč
25019,00224 Kč4 750,56 Kč
50018,09500 Kč9 047,50 Kč
1 00017,23132 Kč17 231,32 Kč
2 50016,15268 Kč40 381,70 Kč
5 00015,38216 Kč76 910,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,85000 Kč
Unit Price with VAT:28,85850 Kč