Blue 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-06-L9-D

DigiKey Part Number
0430300038-06-L9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-06-L9-D
Description
6" PRE-CRIMP A1857/19 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,62900 Kč236,29 Kč
3021,87033 Kč656,11 Kč
5021,09320 Kč1 054,66 Kč
10020,08590 Kč2 008,59 Kč
25018,82668 Kč4 706,67 Kč
50017,92780 Kč8 963,90 Kč
1 00017,07210 Kč17 072,10 Kč
2 50016,00343 Kč40 008,58 Kč
5 00015,24003 Kč76 200,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,62900 Kč
Unit Price with VAT:28,59109 Kč
Assembly Component