
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,62900 Kč | 236,29 Kč |
| 30 | 21,87033 Kč | 656,11 Kč |
| 50 | 21,09320 Kč | 1 054,66 Kč |
| 100 | 20,08590 Kč | 2 008,59 Kč |
| 250 | 18,82668 Kč | 4 706,67 Kč |
| 500 | 17,92780 Kč | 8 963,90 Kč |
| 1 000 | 17,07210 Kč | 17 072,10 Kč |
| 2 500 | 16,00343 Kč | 40 008,58 Kč |
| 5 000 | 15,24003 Kč | 76 200,15 Kč |
| Unit Price without VAT: | 23,62900 Kč |
|---|---|
| Unit Price with VAT: | 28,59109 Kč |

