Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-05-B9

DigiKey Part Number
0430300038-05-B9-ND
Manufacturer
Manufacturer Product Number
0430300038-05-B9
Description
5" PRE-CRIMP A1857/19 BK001 BLAC
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,97400 Kč179,74 Kč
3016,63733 Kč499,12 Kč
5016,04660 Kč802,33 Kč
10015,27810 Kč1 527,81 Kč
25014,32064 Kč3 580,16 Kč
50013,63694 Kč6 818,47 Kč
1 00012,98558 Kč12 985,58 Kč
2 50012,17271 Kč30 431,78 Kč
5 00011,59195 Kč57 959,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,97400 Kč
Unit Price with VAT:21,74854 Kč
Assembly Component