
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,06000 Kč | 170,60 Kč |
| 30 | 15,78767 Kč | 473,63 Kč |
| 50 | 15,22460 Kč | 761,23 Kč |
| 100 | 14,49670 Kč | 1 449,67 Kč |
| 250 | 13,58860 Kč | 3 397,15 Kč |
| 500 | 12,93916 Kč | 6 469,58 Kč |
| 1 000 | 12,32143 Kč | 12 321,43 Kč |
| 2 500 | 11,55003 Kč | 28 875,08 Kč |
| 5 000 | 10,99890 Kč | 54 994,50 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |

