
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,08600 Kč | 220,86 Kč |
| 30 | 20,43133 Kč | 612,94 Kč |
| 50 | 19,70420 Kč | 985,21 Kč |
| 100 | 18,76370 Kč | 1 876,37 Kč |
| 250 | 17,58788 Kč | 4 396,97 Kč |
| 500 | 16,74822 Kč | 8 374,11 Kč |
| 1 000 | 15,94841 Kč | 15 948,41 Kč |
| 2 500 | 14,95014 Kč | 37 375,35 Kč |
| 5 000 | 14,23705 Kč | 71 185,25 Kč |
| Unit Price without VAT: | 22,08600 Kč |
|---|---|
| Unit Price with VAT: | 26,72406 Kč |

