
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,37800 Kč | 163,78 Kč |
| 30 | 15,14667 Kč | 454,40 Kč |
| 50 | 14,61040 Kč | 730,52 Kč |
| 100 | 13,91120 Kč | 1 391,12 Kč |
| 250 | 13,03892 Kč | 3 259,73 Kč |
| 500 | 12,41570 Kč | 6 207,85 Kč |
| 1 000 | 11,82292 Kč | 11 822,92 Kč |
| 2 500 | 11,08274 Kč | 27 706,85 Kč |
| 5 000 | 10,55393 Kč | 52 769,65 Kč |
| Unit Price without VAT: | 16,37800 Kč |
|---|---|
| Unit Price with VAT: | 19,81738 Kč |

