
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,49200 Kč | 214,92 Kč |
| 30 | 19,89233 Kč | 596,77 Kč |
| 50 | 19,18500 Kč | 959,25 Kč |
| 100 | 18,26930 Kč | 1 826,93 Kč |
| 250 | 17,12376 Kč | 4 280,94 Kč |
| 500 | 16,30576 Kč | 8 152,88 Kč |
| 1 000 | 15,52732 Kč | 15 527,32 Kč |
| 2 500 | 14,55540 Kč | 36 388,50 Kč |
| 5 000 | 13,86109 Kč | 69 305,45 Kč |
| Unit Price without VAT: | 21,49200 Kč |
|---|---|
| Unit Price with VAT: | 26,00532 Kč |

