



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,29400 Kč | 162,94 Kč |
| 30 | 14,34867 Kč | 430,46 Kč |
| 50 | 13,56060 Kč | 678,03 Kč |
| 100 | 12,59880 Kč | 1 259,88 Kč |
| 250 | 11,50104 Kč | 2 875,26 Kč |
| 500 | 10,78248 Kč | 5 391,24 Kč |
| 1 000 | 10,14896 Kč | 10 148,96 Kč |
| 2 500 | 9,42575 Kč | 23 564,38 Kč |
| 5 000 | 8,95393 Kč | 44 769,65 Kč |
| Unit Price without VAT: | 16,29400 Kč |
|---|---|
| Unit Price with VAT: | 19,71574 Kč |






