0430300004-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Nx-D
Molex Jumpers

0430300004-11-N8-D

DigiKey Part Number
0430300004-11-N8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-11-N8-D
Description
11" PRE-CRIMP 3048 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,18400 Kč221,84 Kč
3019,58033 Kč587,41 Kč
5018,53040 Kč926,52 Kč
10017,25560 Kč1 725,56 Kč
25015,79580 Kč3 948,95 Kč
50014,84138 Kč7 420,69 Kč
1 00014,00005 Kč14 000,05 Kč
2 50013,04008 Kč32 600,20 Kč
5 00012,41401 Kč62 070,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,18400 Kč
Unit Price with VAT:26,84264 Kč
Alternate Color
11" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 22,18400 Kč
11" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 22,18400 Kč
11" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 22,18400 Kč
11" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 22,18400 Kč
11" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 22,18400 Kč
Alternate Length
2" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,05900 Kč
3" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,41400 Kč
4" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,74700 Kč
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,10100 Kč
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,45500 Kč