



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,57000 Kč | 195,70 Kč |
| 30 | 17,24633 Kč | 517,39 Kč |
| 50 | 16,31540 Kč | 815,77 Kč |
| 100 | 15,17950 Kč | 1 517,95 Kč |
| 250 | 13,87800 Kč | 3 469,50 Kč |
| 500 | 13,02758 Kč | 6 513,79 Kč |
| 1 000 | 12,27795 Kč | 12 277,95 Kč |
| 2 500 | 11,42199 Kč | 28 554,97 Kč |
| 5 000 | 10,86382 Kč | 54 319,10 Kč |
| Unit Price without VAT: | 19,57000 Kč |
|---|---|
| Unit Price with VAT: | 23,67970 Kč |











