



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,18700 Kč | 131,87 Kč |
| 30 | 11,58400 Kč | 347,52 Kč |
| 50 | 10,94000 Kč | 547,00 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 250 | 9,24836 Kč | 2 312,09 Kč |
| 500 | 8,65832 Kč | 4 329,16 Kč |
| 1 000 | 8,13777 Kč | 8 137,77 Kč |
| 2 500 | 7,54324 Kč | 18 858,10 Kč |
| 5 000 | 7,15524 Kč | 35 776,20 Kč |
| Unit Price without VAT: | 13,18700 Kč |
|---|---|
| Unit Price with VAT: | 15,95627 Kč |











