Red 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-R0-D

DigiKey Part Number
0430300003-12-R0-D-ND
Manufacturer
Manufacturer Product Number
0430300003-12-R0-D
Description
12" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,27100 Kč372,71 Kč
3033,06500 Kč991,95 Kč
5031,37520 Kč1 568,76 Kč
10029,31530 Kč2 931,53 Kč
25026,95892 Kč6 739,73 Kč
50025,41976 Kč12 709,88 Kč
1 00024,06392 Kč24 063,92 Kč
2 50022,51716 Kč56 292,90 Kč
5 00021,50905 Kč107 545,25 Kč
Manufacturers Standard Package
Unit Price without VAT:37,27100 Kč
Unit Price with VAT:45,09791 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 37,27100 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 400
Unit Price: 37,27100 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 180
Unit Price: 35,67600 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 37,27100 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 37,27100 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 32,48400 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 32,96700 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 33,45000 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 33,91200 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 34,39500 Kč
Assembly Component